Phoenix Contact Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

UPS Devices

Phoenix Contact UPS Devices include the Quint, TRIO, Uno, and Step series. Uninterruptible power supplies (UPS) continue to deliver power even in the event of mains failure. UPS solutions are available for AC and DC applications and protect your system against power supply failure. UPS solutions are available for every requirement and application, including use in industry, building automation, or engineering.

Product Ranges

The product ranges differ with regard to their design, performance, and functionality.

  • Quint - Powerful with maximum functionality
  • TRIO - Robust with standard functionality
  • Uno - Compact with basic functionality
  • MINI Power - For measurement, control, and regulating technology
  • Step Power - For installation distributors

Power Comparison

Phoenix Contact Power Supplies & UPS

Certification Options Available

  • UL Ratings
  • Class I Division 2
  • NEC Class 2
  • ATEX
  • IECEx

AC/DC Power Supplies

Phoenix Contact AC/DC Power Supplies include the Quint, TRIO, Uno, Step, and MINI series. These products differ with regard to their design, performance, and functionality. Phoenix Contact AC/DC Power Supplies have been optimally adapted to meet the requirements of different industries. AC/DC power supplies offer superior system availability, operational safety, and flexible use.

Learn More

DC/DC Converters

Phoenix Contact DC/DC Converters include the Quint, TRIO, and Uno series. The converters provide a regulated DC voltage, alter voltage level, regenerate voltages or enable the creation of independent supply systems by means of electrical isolation. The units offer a high level of flexibility, are extremely robust, and provide maximum safety.

Learn More

Redundancy Modules

Phoenix Contact Redundancy Modules include the Quint, TRIO, and Uno series. The modules are necessary for applications with the highest demands on operational reliability. They ensure that the failure of one power supply unit does not result in system downtime.

Learn More

Warranty Program

Phoenix Contact Power Supplies & UPS
Publié le: 2018-05-09 | Mis à jour le: 2023-03-13