Pervasive Displays Spectra Displays
Pervasive Displays Spectra Displays are used for various applications, including the Internet of Things (IoT). The displays are available in different sizes up to 12.2". Pervasive Displays Spectra Displays have a material film of black, white, and red colors and can be used with the EPD extension kit.Features
- Black, white, and red colors
- 0°C to +40°C operating temperature range
- Up to 12" diagonal displays
- SPI interface
View Results ( 4 ) Page
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| E2581JS0B1 | ![]() |
Afficheurs papier électronique - ePaper E-PaperDisplay 5.8in Spectra W ITC Plate |
| E2417JS0D6 | ![]() |
Afficheurs papier électronique - ePaper 4.2" 3-Colors TFT EPD Panel |
| E2741JS0B2 | ![]() |
Afficheurs papier électronique - ePaper E-PaperDisplay 7.4in Spectra W ITC Plate |
| E2437JS081 | ![]() |
Afficheurs papier électronique - ePaper 4.37" EPD, Spectra, w.iTC. plate |
Publié le: 2020-09-02
| Mis à jour le: 2024-04-16