Pasternack SMA 50Ω Step Attenuators
Pasternack SMA 50Ω Step Attenuators offer a DC to 18GHz frequency range, 2W to 5W power rating, and up to 1.75:1 VSWR. These attenuators have a low insertion loss of ≤0.5dB, aluminum alloy body construction, a compact rectangular chassis, and a wide operating temperature range of -20°C to +80°C or +85°C. Exceptional performance characteristics are provided by these attenuators' tried and true technology. Suitable applications for SMA 50Ω Step Attenuators from Pasternack include instrumentation, precision RF measurements, prototyping, and production RF systems.
Features
- SMA connector type
- DC to 18GHz frequency range
- ≤0.5dB typical insertion loss
- Up to 1.75:1 VSWR
- 2W to 5W power rating
- Aluminum alloy body construction
- Compact, rectangular chassis
- -20°C to +80°C or +85°C operating temperature range
Applications
- Instrumentation
- Precision RF measurements
- Prototyping and laboratory testing
- Production RF systems
Publié le: 2026-01-15
| Mis à jour le: 2026-01-21