Panasonic FC Thru Hole Type Aluminum Electrolytic Capacitor
Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).
View Results ( 641 ) Page
| Numéro de pièce | Fiche technique | Capacité électrique | Tension de voltage CC | Courant de réjection |
|---|---|---|---|---|
| EEU-FC1A102 | ![]() |
1000 uF | 10 VDC | 1.05 A |
| EEU-FC1J681S | ![]() |
680 uF | 63 VDC | 2.29 A |
| EEU-FC1H471L | ![]() |
470 uF | 50 VDC | 1.61 A |
| EEU-FC1E272B | ![]() |
2700 uF | 25 VDC | 2.555 A |
| EEU-FC1E561SB | ![]() |
560 uF | 25 VDC | 1.205 A |
| EEU-FC1A272B | ![]() |
2700 uF | 10 VDC | 1.945 A |
| EEU-FC1A392B | ![]() |
3900 uF | 10 VDC | 2.205 A |
| EEA-FC0J560H | ![]() |
56 uF | 6.3 VDC | 120 mA |
| EEU-FC0J472SB | ![]() |
4700 uF | 6.3 VDC | 2.205 A |
| EEU-FC1A821B | ![]() |
820 uF | 10 VDC | 1.05 A |
Publié le: 2015-12-23
| Mis à jour le: 2024-03-12