Panasonic Electronic Components Pressure Sensors
Panasonic Air Pressure Sensors are high-precision gauge pressure sensors available with or without amplifiers. The sensors also come with or without a glass base in a DIP terminal. Pressure ratings range from -100 to +1000kPa. Surface mount versions are available for both series.PS Pressure Sensors are compact in size and feature a high level of precision and linearity. The ends of the DIP pins are chamfered for easy insertion into PCBs. PS sensors are ideal for pneumatically operated pressure devices in industrial and medical applications.
Panasonic PS-A Air Pressure Sensors feature built-in amplification and a temperature compensating circuit. PS-A series features overall accuracy of ±1.25% (standard). This Panasonic pressure sensor series is ideal for use in industrial and medical applications.
Features
- PS-A Features
- Pressure sensor with built-in amplifier compensation circuit
- Rated pressure
- ±100kPa to 1000kPa (Standard type)
- 40kPa (Economy type)
- 6kPa (Low pressure type)
- PS Features
- Miniature size
- High precision pressure sensor (without amplifier)
- Rated Pressure
- 4.9kPa to 980.7kPa (Standard type)
- 40kPa (Economy type)
Overview
Additional Resources
Publié le: 2016-01-06
| Mis à jour le: 2024-03-06