onsemi NVD5C Power MOSFETs
onsemi NVD5C Power MOSFETs are AEC-Q101 Qualified and offer robust solutions for automotive applications. NVD5C Power MOSFETs offer Low RDS(on) to minimize conduction losses and low QG and Capacitance to minimize driver losses. These onsemi single N-Channel MOSFETs are housed in a compact, surface-mount DPAK package and are Pb-Free, Halogen Free/BFR Free, and RoHS Compliant.Features
- Low on-resistance
- Minimal conduction losses
- High current capability
- Robust load performance
- 100% avalanche energy tested
- Voltage overstress safeguard
Applications
- Low side driver
- High side driver
- Motor drive
- Automotive powertrain
- Automotive HVAC motors
- ABS pressure pumps
View Results ( 7 ) Page
| Numéro de pièce | Fiche technique | Vds - Tension de rupture drain-source | Id - Courant continu de fuite | Rds On - Résistance drain-source |
|---|---|---|---|---|
| NVD5C688NLT4G | ![]() |
60 V | 17 A | 22.8 mOhms |
| NVD5C454NT4G | ![]() |
40 V | 83 A | 4.2 mOhms |
| NVD5C434NT4G | ![]() |
40 V | 163 A | 1.7 mOhms |
| NVD5C684NLT4G | ![]() |
60 V | 38 A | 13.7 mOhms |
| NVD5C478NLT4G | ![]() |
40 V | 45 A | 7.7 mOhms |
| NVD5C446NT4G | ![]() |
40 V | 101 A | 2.9 mOhms |
| NVD5C668NLT4G | ![]() |
60 V | 49 A | 7.4 mOhms |
Publié le: 2017-05-16
| Mis à jour le: 2022-03-11