onsemi NCP114 300mA CMOS Low Dropout Regulators
onsemi NCP114 300mA CMOS Low Dropout Regulators offer a very stable, accurate voltage with low noise suitable for noise-sensitive applications. onsemi NCP114 Low Dropout Regulators employ a dynamic quiescent current adjustment for very low IQ consumption at no-load. This optimizes performance for battery-operated portable applications. These devices are offered in compact UDFN4 and TSOP-5 packages, ideal for space-constrained designs.
Features
- 1.7V to 5.5V input voltage range
- 0.75V to 3.6V fixed voltage options
- 50µA typical quiescent current
- 0.1µA typical standby current consumption
- 135mV typical dropout at 300mA
- ±1% accuracy at room temperature
- 75dB high-power supply ripple rejection at 1kHz
- Thermal shutdown and current limit protection
- Stable with a 1µF ceramic output capacitor
Applications
- PDAs, mobile phones, GPS, smartphones
- Wireless handsets, wireless LAN, BLUETOOTH®, ZigBee®
- Portable medical equipment
- Other battery-powered applications
Schematic
Publié le: 2016-09-14
| Mis à jour le: 2025-12-10