NXP Semiconductors LPC845-BRK Breakout Board

NXP Semiconductors LPC845-BRK Breakout Board provides a powerful and flexible development system for NXP's low-end Cortex-M0+-based LPC84x Family of MCUs, delivered in an ultra-low-cost evaluation board. This breakout board can be used with various development tools, including the MCUXpresso IDE toolchain. NXP develops the LPCXpresso845 Breakout board to enable evaluation of and prototyping with the LPC84x family of MCUs. The LPC845 breakout board features an onboard CMSIS-DAP debug and VCOM port, RGB user LEDs, a capacitive touch button, and a user potentiometer. The board also allows an easy prototyping experience with access to 38 LPC845 port pins.

Features

  • LPC845 in QFN48 package
  • Compatible with MCUXpresso IDE and other popular toolchains (incl. IAR and Keil)
  • Onboard CMSIS-DAP debug interface
  • Includes VCOM support (UART bridged via USB to host)
  • Optional external probe header
  • Easy Prototyping access with 38 port pins
  • Red, green, and blue user LED
  • Capacitive touch evaluation button user potentiometer
  • Target ISP and user buttons
  • Target reset button
  • Options to allow measurement of current consumed by MCU
  • Onboard CMSIS-DAP (debug probe) with VCOM port, based on LPC11U35 MCU
Publié le: 2019-01-07 | Mis à jour le: 2023-06-27