NOVACAP / Knowles High-Temperature Capacitors

NOVACAP / Knowles High-Temperature Capacitors are C0G and class II capacitors providing reliable operation at temperatures up to +125°C or +200°C. These capacitors feature a voltage rating of 25V or 50V, capacitance of 0.01µF or 0.1µF, and 10% tolerance. NOVACAP / Knowles High-Temperature Capacitors are available in a 2012 or 3216 package size.

Features

  • Reliable operation
  • Designed to operate at temperatures up to +125°C or +200°C
  • 25V or 50V voltage rating
  • 0.01µF or 0.1µF capacitance
  • 10% tolerance
  • Available in sizes 2012 or 3216
Publié le: 2008-02-26 | Mis à jour le: 2025-12-04