NKK Switches LB Non-Illuminated Pushbutton w/ Protective Guard

NKK Switches LB Non-Illuminated Pushbutton with Protective Guard is a Single Pole Double Throw (SPDT) non-illuminated pushbutton with a snap-in panel mount module. This non-illuminated pushbutton is rectangular in shape with a solder lug and silver contacts that facilitate quick electrical connection. The LB non-illuminated pushbutton includes a polyamide protective guard that opens to 90° and offers a manual closing function. This protective guard reduces the depth of the switch behind the panel by 0.5mm.

The LB non-illuminated pushbutton with a protective guard also features a red rectangular cap. This non-illuminated pushbutton operates from -25°C to +70°C and offers 3A of power at 125VAC/250VAC/30VDC. The LB non-illuminated pushbutton supports a minimum mechanical life of 200,000 operations and a minimum electrical life of 100,000 operations.

Features

  • Rectangular shape
  • SPDT pushbutton
  • Non-illuminated
  • Snap-in mount module
  • Solder lug for quick connection 
  • Rectangular polyamide protective guard
  • Silver contacts

Specifications

  • 25mA (maximum) forward current
  • 2.1V forward voltage
  • 5V (maximum) reverse voltage
  • -25°C to +70°C operating temperature range
  • 3A power level at 125VAC/250VAC/30VDC
  • 50mΩ (maximum) contact resistance
  • Minimum of 200,000 operations mechanical life
  • Minimum of 100,000 operations electrical life

Dimensions (mm)

Mechanical Drawing - NKK Switches LB Non-Illuminated Pushbutton w/ Protective Guard
Publié le: 2019-02-19 | Mis à jour le: 2024-01-10