Samtec Flyover QSFP Cable Systems Now Available at Mouser

Annonce de nouveaux produits

Retrouvez-nous sur


January 09, 2023Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now shipping Flyover® QSFP (FQSFP) cable systems from Samtec. These high-performance cable systems provide improved signal integrity and architectural flexibility by flying critical data signals through low-loss, ultra-low skew twinax cable, instead of through lossy PCBs, ideal for high-speed networking, digital video, and communications.

The FQSFP cable systems are designed for signal integrity-critical, 28 Gbps to 56+ Gbps applications and are compatible with all MSA QSFP pluggable transceivers. The FQSFP design, coupled with Eye Speed® twinax cable, provides improved signal integrity and increased signal path length at higher data rates, with up to 400 Gbps aggregate (112 Gbps PAM4).

The FQSFP cable systems simplify board layout and reduce thermal challenges, while direct attach contacts inside the connector body eliminate the transition board for optimized signal integrity. The Flyover design includes localized press-fit control and power contacts which reduce airflow impediments and eliminate the need for a secondary cable and connector. Dual-port architecture is supported for maximum density.

For design flexibility, a wide range of End 2 options are available for the FQSFP cable systems. These options include Mini Edge Card Connectors with vertical or horizontal orientation, Edge Card Sockets, FireFly™ Micro Flyover connectors, and High-Speed Press-Fit connectors. Additional accessories offered include connector cages, heat sinks, and light pipes.

The FQSFP cable systems support many protocols, including Ethernet, USB 3.0, PCIe® 3.0 and 4.0, IB FDR, IB EDR, optical, SAS, SATA, and more, perfect for applications such as data centers, high-speed networking, digital video, and communications.

For more information, visit https://www.mouser.com/new/samtec/samtec-flyover-qsfp-cable-systems/.

 

Distributeur mondial agréé, Mouser dispose de la plus vaste sélection au monde de semi-conducteurs et composants électroniques à la pointe de la technologie, en stock et prêts à être expédiés. Les clients Mouser peuvent compter sur des produits d’origine entièrement certifiés dont la traçabilité de chacun de ses partenaires de fabrication est garantie. Afin d’accélérer le processus de conception des clients, le site Internet de Mouser propose une vaste bibliothèque comportant des ressources techniques, dont un centre de ressources techniques, ainsi que des fiches techniques, des conceptions de référence propres à des fournisseurs, des notes d’application, des informations sur des conceptions techniques, des outils d’ingénierie et bien d’autres informations pratiques.

À propos de Mouser

2026 - Mouser Electronics est un distributeur agréé de semi-conducteurs et de composants électroniques, spécialisé dans le lancement de nouveaux produits de ses partenaires de premier plan. Le site Internet du distributeur, Mouser.fr, est disponible en plusieurs langues et dans plusieurs devises, et propose plus de 6,8 millions de produits de plus de 1 200 marques de fabricants. Mouser dispose de 28 sites répartis dans le monde entier afin d’offrir à ses clients un service d’excellence dans la langue, la devise et le fuseau horaire du pays respectif. Le distributeur expédie ses produits à plus de 650 000 clients dans plus de 223 pays/territoires depuis son centre logistique de 93 000 m² de Dallas (Texas). Pour plus d'informations, rendez-vous sur https://www.mouser.fr.

À propos de Samtec

2026 - Fondée en 1976, Samtec est un fabricant mondial privé proposant une large gamme de solutions d'interconnexion électronique, notamment des connexions carte à carte haut débit, des câbles haut débit, des connexions optiques inter-cartes et sur panneaux, des solutions RF de précision, des solutions d'empilage flexible et des composants et câbles micro/robustes. Avec plus de 40 sites internationaux et des produits vendus dans plus de 125 pays, la présence mondiale de Samtec lui permet d'assurer un service client inégalé.

Marques déposées

Mouser et Mouser Electronics sont des marques déposées de Mouser Electronics, Inc. Tous les autres produits, logos et noms de société cités dans le présent document, peuvent être des marques commerciales de leurs propriétaires respectifs.

Pour tout complément d'information, contactez :
Kevin Hess, Mouser Electronics
Vice-président senior responsable du marketing
+1 (817) 804-3833
Pour les questions liées à la presse, contactez :
Kelly DeGarmo, Mouser Electronics
Responsable de la communication institutionnelle et des relations avec les médias
+1 (817) 804-7764