Nordic Semiconductor's nRF54L Bluetooth Low Energy SoC, Now at Mouser, Delivers Superior Processing Power for Wireless IoT Applications

Annonce de nouveaux produits

Retrouvez-nous sur


April 30, 2025Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the nRF54L Bluetooth® Low Energy system-on-chip (SoC) solutions from Nordic Semiconductor. Compact and ultra-low-power, the nRF54L series supports medical and smart home devices, industrial IoT, gaming controllers, and other IoT applications.

The Nordic Semiconductor nRF54L Bluetooth SoCs, now available at Mouser, feature an Arm® Cortex®-M33 processor running at 128 MHz. The nRF54L15, the first SoC in the nRF54L series, offers a new best-in-class multiprotocol radio and advanced security features. The processor delivers double the processing power of its predecessor while simultaneously lowering power consumption. The nRF54L SoC includes a 2.4 GHz radio offering up to +8 dBm Tx power in 1 dB increments and -98 dBm Rx sensitivity for 1 Mbit/s Bluetooth LE.

The radio supports all Bluetooth 5.4 features, Bluetooth Mesh, Thread, and Matter, and is equipped for future Bluetooth specification updates. The nRF54L series also offers hardware architecture built using TSMC's 22ULL® process technology to reduce leakage and enhance performance for IoT applications. The nRF54L series achieves the PSA Certified Level 3 IoT security standard with advanced features, including secure boot, secure firmware update, and secure storage. Three variants are available: the nRF54L15 with 1,524 KB non-volatile memory (RRAM) and 256 KB RAM; the nRF54L10 with 1,022 KB RRAM and 192 KB RAM; and the nRF54L05 with 500 KB RRAM and 96 KB RAM. The nRF54L series devices are also available in two different packages: a 6 mm x 6 mm QFN or the ultra-compact 2.4 mm x 2.2 mm WLCSP for space-limited designs.

The Nordic Semiconductor nRF54L15 Development Kit is a pre-certified, single-board evaluation and prototyping platform based on the nRF54L. The development kit features a pre-mounted nRF54L15 and can also emulate the nRF54L10 and nRF54L05 wireless SoCs. The affordable single-board development kit makes all features of the wireless SoC series available to the developer.

To learn more, visit https://www.mouser.com/new/nordic-semiconductor/nordic-nrf54l-ble-socs/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Distributeur mondial agréé, Mouser dispose de la plus vaste sélection au monde de semi-conducteurs et composants électroniques à la pointe de la technologie, en stock et prêts à être expédiés. Les clients Mouser peuvent compter sur des produits d’origine entièrement certifiés dont la traçabilité de chacun de ses partenaires de fabrication est garantie. Afin d’accélérer le processus de conception des clients, le site Internet de Mouser propose une vaste bibliothèque comportant des ressources techniques, dont un centre de ressources techniques, ainsi que des fiches techniques, des conceptions de référence propres à des fournisseurs, des notes d’application, des informations sur des conceptions techniques, des outils d’ingénierie et bien d’autres informations pratiques.

À propos de Mouser

2026 - Mouser Electronics est un distributeur agréé de semi-conducteurs et de composants électroniques, spécialisé dans le lancement de nouveaux produits de ses partenaires de premier plan. Le site Internet du distributeur, Mouser.fr, est disponible en plusieurs langues et dans plusieurs devises, et propose plus de 6,8 millions de produits de plus de 1 200 marques de fabricants. Mouser dispose de 28 sites répartis dans le monde entier afin d’offrir à ses clients un service d’excellence dans la langue, la devise et le fuseau horaire du pays respectif. Le distributeur expédie ses produits à plus de 650 000 clients dans plus de 223 pays/territoires depuis son centre logistique de 93 000 m² de Dallas (Texas). Pour plus d'informations, rendez-vous sur https://www.mouser.fr.

À propos de Nordic Semiconductor

2026 - Nordic Semiconductor offre des niveaux de performance et de sophistication sans fil de premier ordre à un prix qui permet l'utilisation de puces sans fil à très faible consommation d'énergie (ULP) d'entreprise dans des produits grand public très compétitifs. Les puces de Nordic Semiconductor se trouvent dans des produits tels que les périphériques PC sans fil, les manettes de jeu, les capteurs de sport et de remise en forme, les jouets, les contrôleurs multimédias avancés et les télécommandes de télévision numérique/satellite (décodeur) et bien plus encore.

Marques déposées

Mouser et Mouser Electronics sont des marques déposées de Mouser Electronics, Inc. Tous les autres produits, logos et noms de société cités dans le présent document, peuvent être des marques commerciales de leurs propriétaires respectifs.

Pour tout complément d'information, contactez :
Kevin Hess, Mouser Electronics
Vice-président senior responsable du marketing
+1 (817) 804-3833
Pour les questions liées à la presse, contactez :
Kelly DeGarmo, Mouser Electronics
Responsable de la communication institutionnelle et des relations avec les médias
+1 (817) 804-7764