Infineon's MOTIX TLE989x MCUs Offer a Single Chip, Power IC+CAN (FD) for Automotive/BLDC Motor Control, Now at Mouser

Annonce de nouveaux produits

Retrouvez-nous sur


September 27, 2023Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the MOTIX™ TLE989x microcontrollers (MCUs) from Infineon Technologies. Expanding upon the company's already comprehensive and proven portfolio of MOTIX™ MCU embedded power ICs, the TLE989x family of MCUs features a CAN (FD) communication interface and offers roughly 60 percent more processing power compared to the TLE987x product family while providing additional functional safety and cybersecurity capabilities such as secure boot and key storage. Using a minimal footprint, these MCUs integrate a gate driver, MCU, communication interface and power supply all on a single chip, enabling an unbeatable level of integration and system cost for a variety of automotive and smart 3-phase BLDC motor control applications.

The Infineon Technologies MOTIX™ TLE989x MCUs, available from Mouser Electronics, are a perfect fit for designers looking for high-efficiency motor control functionality with embedded control and communication support in a single device. The TLE989x's motor driver is designed to operate a 3-phase motor with six external power NFETs. The MCU combines a 60 MHz Arm® Cortex®-M3 core, enabling advanced motor control algorithms, such as field-oriented control, and features six fully integrated NFET drivers optimized for driving the motor with a charge pump that supports low-voltage operation. A safe switch off the path for the bridge driver provides a fail-safe mechanism to turn off the motor and safely handle errors, satisfying ISO26262 and ASIL-B requirements. The device offers programmable current and current slope control for optimized EMC performance, and the on-chip peripherals include a current sensor, a successive approximation ADC synchronized with the capture and compare unit for PWM control, 8/16 GPIOs, three BEMF comparators and twelve 16-bit timers. The integrated CAN (FD) transceiver and MULTICAN+ controller support CAN (FD) protocol communications up to 2 Mbps.

The Infineon MOTIX TLE989x MCUs are housed in ultra-compact TQFP-48 and LQFP-64 packages with a wide -40°C to +175°C operating temperature range. The devices are supported by an evaluation board (TLE989X EVALB_TQFP), which is also available to order from Mouser. The evaluation board features sockets for both package variants, and every pin of the IC is connectable via rows of pin headers. The board is ready to be connected to a car supply and offers a USB port for the on-board SWD debugger.

To learn more about the Infineon Technologies MOTIX TLE989x microcontrollers, visit https://www.mouser.com/new/infineon/infineon-motix-tle989x-microcontrollers/.

 

Distributeur mondial agréé, Mouser dispose de la plus vaste sélection au monde de semi-conducteurs et composants électroniques à la pointe de la technologie, en stock et prêts à être expédiés. Les clients Mouser peuvent compter sur des produits d’origine entièrement certifiés dont la traçabilité de chacun de ses partenaires de fabrication est garantie. Afin d’accélérer le processus de conception des clients, le site Internet de Mouser propose une vaste bibliothèque comportant des ressources techniques, dont un centre de ressources techniques, ainsi que des fiches techniques, des conceptions de référence propres à des fournisseurs, des notes d’application, des informations sur des conceptions techniques, des outils d’ingénierie et bien d’autres informations pratiques.

À propos de Mouser

2026 - Mouser Electronics est un distributeur agréé de semi-conducteurs et de composants électroniques, spécialisé dans le lancement de nouveaux produits de ses partenaires de premier plan. Le site Internet du distributeur, Mouser.fr, est disponible en plusieurs langues et dans plusieurs devises, et propose plus de 6,8 millions de produits de plus de 1 200 marques de fabricants. Mouser dispose de 28 sites répartis dans le monde entier afin d’offrir à ses clients un service d’excellence dans la langue, la devise et le fuseau horaire du pays respectif. Le distributeur expédie ses produits à plus de 650 000 clients dans plus de 223 pays/territoires depuis son centre logistique de 93 000 m² de Dallas (Texas). Pour plus d'informations, rendez-vous sur https://www.mouser.fr.

À propos de Infineon Technologies

2026 - Infineon Technologies est un concepteur, fabricant et fournisseur mondial de premier plan d’une large gamme de semi-conducteurs utilisés dans diverses applications microélectroniques. Le portefeuille de produits Infineon se compose de produits logiques, notamment de circuits intégrés numériques, à signaux mixtes et analogiques, ainsi que de produits semi-conducteurs discrets.

Marques déposées

Mouser et Mouser Electronics sont des marques déposées de Mouser Electronics, Inc. Tous les autres produits, logos et noms de société cités dans le présent document, peuvent être des marques commerciales de leurs propriétaires respectifs.

Pour tout complément d'information, contactez :
Kevin Hess, Mouser Electronics
Vice-président senior responsable du marketing
+1 (817) 804-3833
Pour les questions liées à la presse, contactez :
Kelly DeGarmo, Mouser Electronics
Responsable de la communication institutionnelle et des relations avec les médias
+1 (817) 804-7764