New Energy LUMILEDS LUXEON C & CZ Starboards
NewEnergy LUMILEDS LUXEON C and CZ Starboards allow rapid innovation through superior performance with maximum flexibility. These high-power LED starboards come with multiple color options to suit different applications and can be designed to the required specifications. NewEnergy LUMILEDS LUXEON C and CZ Starboards offer a single focal length for all colors to ensure superior mixing and help in faster prototypes to test multiple options. The small source size of secondary optics of these LUXEON C and CZ Starboards reduces the size of secondary optics.The Lumileds LUXEON Starboards are available in 6 different colors (red, amber, lime, green, blue, and 3000K) in both C and CZ series. These LUXEON C and CZ Starboards are ideal for use in architectural applications, emergency vehicles, downlights, stage/concert spot lightings, and floodlights.
Features
- Superior performance:
- Help to stay current with the highest intensity LEDs
- Design faster:
- Use industry-standard starboards to shorten development time
- Multiple color options for your application
- Single focal length for all colors to ensure superior mixing
- Maximum flexibility:
- Design to exact specifications using the full spectrum of Opulent Americas’ starboards
- Rapid innovation:
- Work with Opulent Americas on your custom solution
- Small source size reduces the size of secondary optics
- Faster prototypes to test multiple options
Applications
- Architectural
- Emergency vehicle
- Downlight
- Stage/concert
- Spotlighting
- Floodlight
Dimensions
Publié le: 2020-01-08
| Mis à jour le: 2024-06-19