Würth Elektronik REDCUBE SMD Terminals

Würth Elektronik REDCUBE SMD Terminals combine the advantage of fully automated pick-and-place mounting in conjunction with high-current technology. The small size of REDCUBE SMD terminals and large area connection to the pad achieves a low contact resistance and low self-heating allowing a high packing density without critical heat development on the PCB. The components provide power up to 70A and high holding forces and torques. Würth Elektronik Board-to-Board and Wire-to-Board connections are possible with the enlargement of the 90° angled REDCUBE SMD version.

Features

  • Up to 70A
  • 90° board-to-board
  • Simple and fast automatic assembly
  • High package density
  • Efficient and timesaving soldering process
  • Angled assembling of cable, PCB, or housing
  • Available in tape-and-reel packaging

Applications

  • High current wire-to-board and board-to-board connections
  • Angled assembling of cable, PCB, or housing
Publié le: 2017-03-27 | Mis à jour le: 2022-07-12