WIZnet W6100-EVB-Pico Microcontroller Evaluation Board
WIZnet W6100-EVB-Pico Microcontroller Evaluation Board is based on the Raspberry Pi RP2040 and hardwired W6100 TCP/IP controller. The WIZnet W6100-EVB-Pico supports hardwired internet protocols like TCP, UDP, IPv6, IPv4, ICMPv6, ICMPv4, IGMP, MLDv1, ARP, and PPPoE. The board works like a Raspberry Pi Pico board but with additional Ethernet via W6100.Features
- RP2040 microcontroller with 2MByte flash
- Dual-core Arm® Cortex® M0+ at up to 133MHz
- 264kByte multi-bank high-performance SRAM
- External Quad-SPI flash with eXecute In Place (XIP)
- High-performance full-crossbar bus fabric
- 30 multi-function general purpose IO (4 can be used for ADC)
- 1.8-3.3V IO voltage (Pico IO voltage is fixed at 3.3V)
- 12-bit 500ksps Analogue to Digital Converter (ADC)
- Various digital peripherals
- 2 × UART, 2 × I2C, 2 × SPI, 16 × PWM channels
- 1 × timer with 4 alarms, 1 × real-time counter
- 2 × programmable IO (PIO) blocks, 8 state machines total
- Flexible, user-programmable high-speed IO
- Can emulate interfaces like SD Card and VGA
- 3-pin Arm Serial Wire Debug (SWD) port
- Includes W6100
- Supports hardwired internet protocols TCP, UDP, IPv6, IPv4, ICMPv6, ICMPv4, IGMP, MLDv1, ARP, PPPoE
- Supports 8 independent SOCKETs simultaneously with 32KB memory
- Internal 16 Kbytes memory for TX/RX buffers
- SPI interface
- 40-pin 21x51 DIP style 1mm thick PCB with 0.1" through-hole pins also with edge castellations
- Micro-USB B port for power and data (and for reprogramming the flash)
- 10/100 Ethernet PHY embedded
- Supports auto-negotiation
- Full/half duplex
- 10/100 based
- Built-in RJ45 (RB1-125BAG1A)
- Built-in LDO (LM8805SF5-33V)
Pin-out v1.0
Additional Resources
Publié le: 2023-02-06
| Mis à jour le: 2023-02-15