Winbond W25Q80RV 8M-Bit 3V Serial Flash Memory
Winbond W25Q80RV 8M-Bit 3V Serial Flash Memory offers high performance, low power, and a small form factor, addressing the requirement of connected IoT edge devices used in industrial and consumer applications. The W25Q80RV supports all common single / dual / quad / QPI commands and read modes for XIP and code shadowing to RAM. Sectioned into 64KB or 32KB blocks, this 8Mb flash is further subdivided into small 4KB sectors, allowing for greater flexibility and storage efficiency in applications that require data, code, and parameter storage in the same device. Winbond W25Q80RV 8M-bit 3V Serial Flash Memory is capable of 66MHz double data rate operation, enabling the system to achieve the same high speed (133MHz single data rate) read throughput at a lower clock frequency.Features
- SPI with single, dual, quad I/O
- UID and OTP
- Software and hardware write-protect
- Software reset
- Configurable hardware/RESET pin
- Erase/program suspend and resume, programmable output drive strength
- Compact form factor
Specifications
- 8Mb density
- 2.3V to 3.6V power supply
- 104MHz frequency rating
- 10mA to 12mA active ready current
- -40°C to +85°C temperature range
Additional Resources
Publié le: 2023-07-25
| Mis à jour le: 2024-08-29