WeEn Semiconductors BT155W-1200T & BT155W-1400T Planar Passivated SCRs

WeEn Semiconductors BT155W-1200T and BT155W-1400T Planar Passivated SCRs are designed for applications requiring very high inrush current capability and high thermal cycling performance. The planar passivated SCRs are optimized for voltage ruggedness and reliability. The BT155W-1200T and BT155W-1400T are available in a TO247 plastic package. The BT155W-1200T-A is qualified to the AEC-Q101 standard for use in automotive applications.

Features

  • High thermal cycling performance
  • Planar passivated for voltage ruggedness and reliability
  • High voltage capacity
  • Very high current surge capability
  • AEC-Q101 compliant (BT155W-1200T-A)

Applications

  • Automotive battery charging (BT155W-1200T-A)
  • Line rectifying 50/60Hz
  • Softstart AC motor control
  • DC Motor control
  • Power converter
  • AC power control
  • Lighting and temperature control
  • Uninterruptible Power Supply (UPS)
  • Solid State Relay (SSR)
  • Traction battery charging

Circuit DIagram

Application Circuit Diagram - WeEn Semiconductors BT155W-1200T & BT155W-1400T Planar Passivated SCRs
View Results ( 3 ) Page
Numéro de pièce Fiche technique Description
BT155W-1200T-AQ BT155W-1200T-AQ Fiche technique SCR Planar Passivated SCR
BT155W-1200TQ BT155W-1200TQ Fiche technique SCR BT155W-1200T/TO-247/STANDARD M
BT155W-1400TQ BT155W-1400TQ Fiche technique SCR BT155W-1400T/TO247/STANDARD MARKING * HORIZONTAL, RAIL PACK
Publié le: 2022-02-03 | Mis à jour le: 2022-03-11