Kamaya Fixed Thick Film Resistors
Kamaya Fixed Thick Film Resistors feature rectangular type, high power, and AEC-Q200 qualified. These resistor delivers 50mΩ maximum resistance and up to 2A rated current. The thick film resistors operate from -55°C to 155°C temperature range and are RoHS compliant. These fixed thick film resistors are halogen and antimony-free.Features
- 791-RMCH06-4R99FPA auto high power series resistors
- Rectangular type
- 50mΩ maximum resistance
- Up to 2A-rated current
- High reliability and stability ±1%
- Sulfuration resistant
- Automotive AEC Q-200 & Military MIL-STD compliant
- 100% CCD inspection
- RoHS 2 compliant with exemption 7C-I and halogen-free products
- Anti-sulfuration ASTM B-809 60℃ 500hrs
- -55°C to 155°C operating temperature range
- RoHS compliant
- Halogen and antimony-free
Applications
- Automotive
- Consumer electrical equipment EDP
- Computer
- Telecom
Dimension Diagram
Additional Resource
Publié le: 2023-09-25
| Mis à jour le: 2025-08-19