VPG Alpha Electronics RWA/RWB/RWC Precision Bulk Metal® Foil Resistors

VPG Alpha Electronics RWA/RWB/RWC Precision Bulk Metal® Foil Resistors are available in 0603, 0805, and 1206 SMD packages size with a 22V to 95V maximum voltage range. These ultra-precision wraparound resistors offer a 5Ω to 30kΩ resistance range in a wide operating temperature range (-65°C to +155°C). Other features include a primary resistance element consisting of special alloy foil several µm thick. The RWA/RWB/RWC components are ideal for use as precise amplifier circuitry and referential power supplies in items such as sophisticated electronic equipment, instrumentation, and medical electronic apparatus.

Features

  • High precision and stable Bulk Metal® Foil SMD resistors in 0603, 0805, and 1206 package sizes
  • Wraparound terminal
  • RoHS compliant

Applications

  • Electronic equipment
  • Instrumentation
  • Medical electronic apparatus

Specifications

  • 0±2ppm/°C, 0±5ppm/°C TCR
  • 0.1W, 0.2W, and 0.3W rated ower at +70°C
  • 5Ω to 30kΩ resistance range
  • Up to ±0.01% resistance tolerance
  • ±0.005% typical load-life stability (+70°C, 2000 hours, rated power)
  • -65°C to +155°C working temperature range
  • +70°C maximum rated operating temperature
  • Maximum working voltages
    • 22V (RWA)
    • 45V (RWB)
    • 95V (RWC)
Publié le: 2021-01-29 | Mis à jour le: 2025-04-03