Vishay Semiconductors SFH610A / SFH6106 High Reliability Optocouplers

Vishay Semiconductors SFH610A / SFH6106 High Reliability, 5300VRMS Optocouplers feature a high current transfer ratio, low coupling capacitance, and high isolation voltage. These Vishay Semiconductors couplers have a GaAs infrared diode emitter that is optically coupled to a silicon planar phototransistor detector and incorporated in a plastic DIP-4 (SFH610A) or SMD (SFH6106) package. SFH610A / SFH6106 optocouplers are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54mm spacing. Creepage and clearance distances of > 8.0mm are achieved with option 6. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400VRMS or DC.

Features

  • Good CTR linearity depending on forward current
  • Isolation test voltage, 5300VRMS
  • High collector emitter voltage, VCEO = 70V
  • Low saturation voltage
  • Fast switching times
  • Low CTR degradation
  • Temperature stable
  • Low coupling capacitance
  • End stackable, 0.100" (2.54mm) spacing
  • High common-mode interference immunity
  • Lead (Pb)-free component
  • Components are in accordance with RoHS 2002/95/EC and WEEE 2002/96/EC
  • Agency Approvals
    • UL1577, file no. E52744 system code H or J, double protection
    • DIN EN 60747-5-5 (VDE 0884) available with option 1
    • CSA 93751
    • BSI IEC 60950; IEC 60065
Publié le: 2012-10-15 | Mis à jour le: 2022-03-11