Vishay MCx High Power Thin Film Chip Resistors
Vishay MCx High Power Thin Film Chip Resistors are professional thin film flat chip resistors ideal for electronics where high power dissipation, reliability, and stability are important. These resistors are AEC-Q200 qualified and approved to EN 140401-801. Vishay MCx High Power Thin Film Chip Resistors feature up to 0.4W rated dissipation for size 0805 and allow replacement of larger case sizes with the next smaller ones. Typical applications include power electronics in automotive and industrial appliances.Features
- AEC-Q200 qualified
- Operating temperature up to +175°C
- Up to 0.4W rated dissipation for size 0805
- Superior temperature cycling robustness
- Advanced sulfur resistance verified according to ASTM B 809
Applications
- Automotive
- High power and high temperature
- Industrial
- Replacement for larger case sizes
Publié le: 2017-06-06
| Mis à jour le: 2022-06-23