Vishay IHLP-1616BZ-5A High Current IHLP® Inductors

Vishay / Dale IHLP-1616BZ-5A High Current IHLP® Inductors combine a high operating temperature of up to 155°C with a low profile of 2mm to save space in automotive applications. These inductors are AECQ-200 qualified and come in a 1616 case size. The series features ultra-low buzz noise and provides DC/DC energy storage up to 2MHz and rated current to 17.3A. Vishay / Dale IHLP-1616BZ-5A High Current IHLP Inductors offer high efficiency with typical DC resistance from 4.2mΩ to 110mΩ and a wide range of inductance values from 0.10µH to 4.7µH.

Features

  • Low profile of 2mm
  • 1616 case size
  • High temperature, up to 155°C
  • Shielded construction
  • DC/DC energy storage up to 1MHz to 2MHz
    • Filter inductor applications up self-resonant frequency (SRF)
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise due to composite construction
  • AEC-Q200 qualified
  • High efficiency
    • 4.2mΩ to 110mΩ typical DCR
    • 0.10μH to 4.7μH inductance range
  • Rated current to 17.3A

Applications

  • Automotive
    • DC/DC converters and high current filtering in high-temperature systems
    • Engine and transmission control units
    • Diesel injection drivers
    • Entertainment / navigation systems
    • LED lighting

Infographic

Vishay IHLP-1616BZ-5A High Current IHLP® Inductors
Publié le: 2017-04-25 | Mis à jour le: 2022-06-21