Vishay / Beyschlag ACAS AT Precision Thin Film Chip Resistor Arrays
Vishay / Beyschlag ACAS AT Precision Thin Film Chip Resistor Arrays are automotive grade with defined tolerance matching and TCR tracking, making them well-suited for applications with outstanding requirements towards stable fixed resistor ratios. These resistor arrays are available either with two equal or two different resistor values, and the ACAS 0612 AT version offers four equal resistor values or two pairs. Additional features include superior moisture resistance, rated dissipation P70 up to 125mW per resistor, ESD capability of 1000V, tracking down to 10ppm/K (±5ppm/K) and 25ppm/K, and tolerance matching down to 0.1% (±0.05%). Vishay / Beyschlag ACAS AT Precision Thin Film Chip Resistor Arrays also offer AEC-Q200 qualification and RoHS compliance to Directive 2002/95/EC.
Features
- Superior moisture resistivity
- ESD capability of 1000V
- TCR tracking down to 10 ppm/K (±5 ppm/K) and 25 ppm/K
- Tolerance matching down to 0.1% (±0.05%)
- AEC-Q200 qualified
- Compliant to RoHS directive 2002/95/EC
Applications
- Precision analogue circuits
- Voltage divider
- Feedback circuits
- Signal conditioning
Infographic
Dimensions