Vishay / BC Components 246 RTI-V Radial Aluminum Electrolytic Capacitors

Vishay / BC Components 246 RTI-V Radial Aluminum Electrolytic Capacitors are high-temperature devices with a 4000- to 6000-hour lifespan at 125°C. These polarized aluminum electrolytic capacitors are AEC-Q200 qualified and offer excellent ripple current capability. Other features include low impedance, high vibration capabilities, and AEC-Q200 qualification. The 246 RTI-V series provides high reliability and high stability with low ESR. Vishay / BC Components 246 RTI-V Radial AECs are ideal for use in power supplies for industrial, automotive, telecommunications, and military, as well as for smoothing, filtering, and buffering.

Features

  • Long useful life
  • High stability, high reliability
  • Low ESR
  • AEC-Q200 qualified
  • Excellent ripple current capability
  • High vibration resistance up to 50g
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue PET sleeve
  • Charge and discharge proof
  • RoHS compliant

Specifications

  • 16mm x 20mm to 18mm x 35mm (D x L) nominal case sizes
  • 390μF to 6800μF rated capacitance range (CR)
  • ±20% capacitance tolerance
  • 16V to 63V rated voltage range (UR)
  • -55°C to +125°C category temperature range
  • 3000h to 5000h endurance test at 125°C
  • 4000h to 6000h useful life at 125°C
  • 400,000h useful life at 40°C, 1.8 x IR applied
  • 1000h shelf life at 0V, 125°C
  • Based on sectional specification IEC 60384-4 / EN130300
  • Climatic category IEC 60068 55 / 125 / 56

Applications

  • Power supplies (SMPS, DC/DC converters) for industrial, automotive, telecommunications, and military
  • Smoothing, filtering, and buffering

Infographic

Vishay / BC Components 246 RTI-V Radial Aluminum Electrolytic Capacitors
Publié le: 2016-09-27 | Mis à jour le: 2022-03-11