Vishay / Dale RCWE Low Value Thick Film Chip Resistors
Vishay / Dale RCWE Low Value Thick Film Chip Resistors are a wraparound, AEC-Q200 qualified resistor family with extremely low resistance values (0.01Ω to 0.976Ω). RCWE series resisters are offered with a range of power ratings from 125mW to 2W. These SMT resistors feature a metal glaze on high quality ceramic, with a protective overglaze. This Vishay / Dale resistor family is available in a wide range of case sizes from 0402 to 2512 (1005 to 6332). RCWE series resistors are ideal for current sensing and shunts.Features
- 0.01Ω to 0.976Ω resistance values
- 125mW to 2W power ratings
- -55°C to +155°C operating temperature range
- 100PPM/°C to 700PPM/°C temperature coefficient
- Enhanced power rating due to long side terminal construction (0612, 1020 types)
- Suitable for current sensing and shunts
- Metal glaze on high quality ceramic
- Protective overglaze
- Lead (Pb)-free solder contacts on Ni barrier layer
- Available case sizes (in)
- 0402, 0603, 0805
- 1206, 1210
- 2010, 2512
- Available case sizes (mm)
- 1005, 1608
- 2012
- 3216, 3225
- 5025
- 6332
Applications
- Current sensing
- Shunts
Additional Resources
Publié le: 2018-09-25
| Mis à jour le: 2023-03-09