Welwyn / TT Electronics E-Beam Welded Shunt Resistors

Welwyn / TT Electronics E-Beam Welded Shunt Resistors are designed for high current measurements in the hundreds of amps range. These Welwyn / TT Electronics resistors offer low self-heating that improves reliability and reduces equipment temperature. E-Beam Welded Shunt Resistors are electron beam welded resistance elements sandwiched between large copper terminals with optional tin plating. These resistors feature high-precision current measurement with ±1% tolerance, low thermal EMF, low measurement inductance, and robust copper terminals for busbar mounting. The series is AEC-Q200 qualified. Typical applications include busbar current sense, energy metering, power supplies, steering control, motor drives, and HEV battery management.

Features

  • AEC-Q200 qualified
  • Electron-beam welded technology
  • Low thermal EMF
  • Low measurement inductance
  • Low measurement error frees up the designer’s error budget
  • Low ohmic values reduce power loss
  • Low self-heating reduces equipment temperature and improves reliability
  • Robust copper terminals for busbar mounting

Applications

  • Busbar current sense
  • Energy metering
  • Power supplies
  • Steering control
  • Motor drives
  • High-current measurement in busbar format and high reliability during current overloads 
  • Welding power supplies
  • HEV battery management

Specifications

  • 15W to 36W power rating at +70°C
  • 50µΩ to 250µΩ resistance range
  • <1µV/°C thermal EMF
  • ±100ppm/°C to ±150ppm/°C TCR
  • <5nH inductance
  • -65°C to +170°C ambient temperature range
Publié le: 2019-07-29 | Mis à jour le: 2023-07-18