Trumeter Guardian Monitoring System
Trumeter Guardian Monitoring System is a power and protective conductor monitoring solution for detecting and protecting against broken neutral faults and stray voltages on connected services. This device continuously monitors the electricity supply and the electrical infrastructure of the building and can isolate or warn of any detected faults. The faults include loss of neutral, broken pen conductors, voltage on protective earth/ground conductors, high and low line voltages, and high and low frequencies. The Guardian monitoring system is connected to the main incoming supply and at each distribution board of the infrastructure. This device can also connect to a cloud-based portal, allowing users to view the devices at any time.The Guardian monitoring system incorporates the patented O-PEN® technology to provide comprehensive protection to assets and people, including cloud-based real-time monitoring. This device is IP20 rated and operates within the -20°C to 60°C temperature range. Typical applications include power utilities, schools, data centers, hospitals, energy storage, hotels, care homes, rail networks, and marinas.
Features
- Detects and protects against broken neutral faults and stray voltages on connected services
- Simple installation and commissioning
- Visual display of alerts and status
- Ethernet connection to cloud cloud-based platform
- Modbus connection for 3rd-party building management systems
- RoHS compliant
- UL and cUL certified
- CE and UKCA certified
Specifications
- Input:
- 3 Phase: 100VAC to 480VAC, 50Hz to 60Hz
- Maximum load: 10W
- Single phase: 100VAC to 277VAC, 50Hz to 60Hz
- Split phase: 100VAC to 277VAC, 50Hz to 60Hz
- IP2W, IP3W, 3P3W, and 3P4W network
- Power supply:
- 100VAC to 277VAC
- 50Hz to 60Hz supply frequency
- Form C relay (AC-15: 277VAC / 5A max | DC-13: 30VDC / 5A max) outputs
- Communication:
- RS485 – Modbus RTU
- Ethernet – Modbus TCP
- Platform – matt:e Cloud
- 100mm x 100mm x 89.3mm dimensions
Applications
- Power utilities
- Data centres
- Commercial buildings
- Schools
- Hospitals
- Farms
- Rail networks
- Smart buildings
- E-mobility
- Energy storage
- Renewable energy farms
- Hotels
- Hospitality industry
- Highrise apartments
- Care homes
- Supermarkets
- Marinas
Additional Resources
Publié le: 2025-05-05
| Mis à jour le: 2025-06-10