Tripp Lite P579-006 4K DisplayPort Extension Cables

Tripp Lite P579-006 4K DisplayPort Extension Cables provide digital video and audio in one 1.83m cable. The P579-006 supports 1080p resolution and a maximum video resolution of 4K at 60Hz. These Tripp Lite extension cables with latching connectors support DisplayPort v1.2 and High-Definition Content Protection (HDCP).

Features

  • Digital video and audio in one cable
  • 1080p resolution supported
  • Small footprint compared to VGA or DVI
  • DisplayPort monitor extension and 1.83m (6 foot) cable

Specifications

  • DisplayPort v1.2
  • HDCP support
  • 4K at 60Hz maximum supported video resolution
  • DisplayPort male and female connectors
  • -20°C to +60°C operating temperature range
  • Lifetime limited warranty
Publié le: 2025-07-08 | Mis à jour le: 2025-07-16