Trenz Electronic TE0745-03-71I31-A SoM Module

Trenz Electronic TE0745-03-71I31-A SoM Module features AMD Zynq™ 7030, 1GB DDR3L, 64MB QSPI flash memory for configuration and operation, and powerful switch-mode power supplies. This module offers a large number of configurable I/O's via rugged high-speed stacking strips. The TE0745-03-71I31-A SoM module comes in a tiny foot of 5.2cm x 7.6cm dimension. This module features interfaces USB2.0 OTG PHY, a Plug-on module with 3 x 160-pin high-speed Samtec ST5 connectors, and 250 FPGA I/O's and 17 MIOs. This module is integrated with evenly spreaded supply pins for good signal integrity.

Features

  • AMD Zynq™ 7030 SoC XC7Z030-1FBG676I
  • Rugged for high shock and vibration
  • 5.2cm x 7.6cm dimensions
  • Dual ARM® Cortex-A9 MPCore
  • 1GB (32-bit) DDR3L SDRAM
  • 64MB QSPI flash memory
  • 1Gb Ethernet PHY
  • USB2.0 OTG PHY
  • Plug-on module with 3 x 160-pin high-speed Samtec ST5 connectors
  • 250 FPGA I/O's and 17 MIO available on board-to-board connectors
  • 8 x GTX (7030: 4 x GT)
  • 2 GT reference clock inputs (7030: 1 REFCLK)
  • 2 x PLL outputs
  • Reference clock input for PLL (optional)
  • I2C
  • MAC Address EEPROM
  • RTC
  • Evenly-spread supply pins for good signal integrity
Publié le: 2025-07-31 | Mis à jour le: 2025-09-03