TRACO Power TXM200 200W AC/DC Power Supplies
TRACO Power TXM200 200W AC/DC Power Supplies are compact metal-encased power supplies designed for cost-critical applications. These AC/DC power supplies feature a cost-efficient design, active power factor correction, adjustable output voltage, short circuit protection, and a high operating temperature range. The TXM200 power supplies are fully convection cooled and have a compact metal case with screw terminal block connections. These power supplies are available in three models of single output voltages from 12VDC to 48VDC. The TXM200 power supplies consist of universal AC input and comply with the latest IEC/UL 60950-1 edition to cover a wide range of applications.Features
- Cost-effective design
- Fully convection cooled
- Compact metal encasing
- 90VAC to 264VAC universal input
- Greater than 0.95 active power factor correction
- Withstands 300VAC surge input for 5 seconds
- No minimum load required
- Screw terminal connection
- Adjustable output voltage
- Overcurrent limitation
- Short circuit protection
- -20°C to +65°C operating temperature range
- 3-year warranty
- RoHS compliant
Dimensions (mm)
View Results ( 3 ) Page
| Numéro de pièce | Description | Tension de sortie - canal 1 | Courant de sortie - canal 1 | Efficacité |
|---|---|---|---|---|
| TXM 200-112 | Alimentations électriques - montage sur châssis 200W 12V 16.7A Convection Cooled PS | 12 VDC | 16.7 A | 87 % |
| TXM 200-124 | Alimentations électriques - montage sur châssis 200W 24V 8.4A Convection Cooled PS | 24 VDC | 8.4 A | 88 % |
| TXM 200-148 | Alimentations électriques - montage sur châssis 200W 48V 4.2A Convection Cooled PS | 48 VDC | 4.2 A | 88.5 % |
Publié le: 2018-09-04
| Mis à jour le: 2023-03-15