Texas Instruments TPS54302EVM-716 Step-Down Converter EVM

Texas Instruments TPS54302EVM-716 Step-Down Converter Evaluation Module (EVM) facilitates the evaluation of the TPS54202. The TPS54202 is a 28V 3A ultra-low quiescent supply current (IQ), synchronous monolithic buck converter with integrated MOSFETs. This evaluation module demonstrates the small printed-circuit-board areas that may be achieved when designing with the Texas Instruments TPS54202 regulator. The switching frequency for this device is internally set at a nominal 400kHz. The absolute maximum input voltage for this evaluation module is 30V.

Features

  • Two 85mΩ/40mΩ MOSFETs for 3A continuous output current
  • 0.6V internal voltage reference
  • Pulse skipping boosts efficiency at light loads
  • Monotonic start-up into pre-biased outputs
  • Ultra-low Iq 40μA

Board Layout

Mechanical Drawing - Texas Instruments TPS54302EVM-716 Step-Down Converter EVM
Publié le: 2016-08-23 | Mis à jour le: 2022-03-11