Texas Instruments TPL5000EVM & TPL5100EVM Evaluation Modules

Texas Instruments TPL5000EVM and TPL5100EVM evaluation modules allow a designer to configure the delay timers of TPL5000 and TPL5100 and measure the device's very low current consumption. Moreover, these evaluation modules are ready to be connected to the Launchpads of MSP430, Stellaris, and C2000 to test the Texas Instruments TPL5x00 timer ICs' watchdog, timer cycling, and power cycling features.

Features

  • Stand-alone evaluation module
  • Battery-powered (optional)
  • Plug and Play into the MSP430 launchpad
  • Manual configuration of the delay timer
Publié le: 2019-10-10 | Mis à jour le: 2023-12-08