Texas Instruments TLV61048 Non-Synchronous Boost Converter
Texas Instruments TLV61048 Non-Synchronous Boost Converter provides a power-supply solution for products powered by a low-voltage supercapacitor and a single-cell Li-ion battery. The TLV61048 integrates a power switch with a 3.7A typical current limit to extend the discharge capability of the input source without sacrificing maximal load delivery. The Texas Instruments TLV61048 could be configured at 600kHz for higher efficiency or 1MHz for smaller inductors and output capacitors. The device enters into the PFM operation at the light load to achieve higher efficiency. The TLV61048 has a built-in 2ms soft start to minimize the inrush current.Features
- Input voltage of 2.65V to 5.5V (falling 2.4V)
- Output voltage up to 14V
- 85mΩ at 3.3 VIN integrated low-side FET
- 3.7A (typical) switch current limit
- Up to 90% efficiency at 3.3V input and 12V output
- 600kHz or 1MHz selectable switching frequency
- Internal compensation
- 1µA shutdown current
- ±2.5% output-voltage accuracy
- PFM operation mode at light load
- Internal 2ms soft-start time
- Thermal shutdown protection
- 2.9mm×1.6mm 6-pin SOT-23 package
Applications
- PLC backup power
- LCD bias supply
- Industrial isolation DC/DC
Functional Block Diagram
Publié le: 2019-08-23
| Mis à jour le: 2023-10-24