Texas Instruments LM5180EVM-S05 Converter Evaluation Module (EVM)

Texas Instruments LM5180EVM-S05 Converter Evaluation Module (EVM) is designed to showcase the performance of the LM5180 PSR flyback converter with a wide input voltage range. The design is packaged in a miniature footprint with a low component count. The Texas Instruments LM5180EVM-S05 operates over a wide input voltage range of 10V to 65V to deliver a fixed 5V output with better than 1% set point accuracy and currents up to 1A. This wide VIN range isolated DC/DC solution offers an outsized voltage rating and operating margin to withstand supply rail voltage transients.

Features

  • 10V to 65V input voltage range
  • 5V output voltage with 1% set point accuracy
  • Resistor divider to EN/UVLO to facilitate programmable input voltage UVLO
  • Rated for up to 1A of load current
  • Fully assembled, tested, and proven PCB layout with a small footprint

Applications

  • Isolated bias power rails
  • IGBT gate drive supplies for BDC and BLDC motor drives
  • Industrial and commercial vehicles
  • Automotive bodies and powertrains

Test Setup

Chart - Texas Instruments LM5180EVM-S05 Converter Evaluation Module (EVM)
Publié le: 2019-05-16 | Mis à jour le: 2025-03-06