Texas Instruments DRV5055EVM Evaluation Module
Texas Instruments DRV5055EVM Evaluation Module offers easy operation in a plug-and-play board. The onboard microcontroller uses source code downloadable from TI. The high performance of the DRV5055 makes it an ideal linear hall effect magnetic-sense solution. The fixture layout is not intended for electromagnetic compatibility (EMC) testing or to be a model for the target circuit. The device consists of one PCB with each gain variant for the DRV5055 Linear Hall Effect Sensor.Features
- Evaluation of all gain options for the DRV5055
- Easily read voltage, mT, and microcontroller ADC memory values from the onboard LCD
- Easily access device pins through test points
- Toggle between devices with a press of the Device Select Switch, push-button S1
Kit Contents
- DRV5055EVM test board
- Cylindrical magnet
- USB cable
Additional Resources
Publié le: 2018-05-21
| Mis à jour le: 2023-10-30