Texas Instruments DLP650NE Digital Micromirror Device (DMD)
Texas Instruments DLP650NE Digital Micromirror Device (DMD) is a digitally controlled micro-opto-electromechanical system (MEMS) spatial light modulator (SLM). The DLP650NE enables bright, affordable DLP® 0.65 1080p display solutions. The Texas Instruments DLP650NE DMD, the DLPC4422 display controller, and the DLPA100 power and motor driver comprise the DLP 0.65 1080p chipset. The solution is an excellent fit for display systems that require high resolution, high brightness, and system simplicity.Features
- 0.65-inch micromirror array diagonal
- 1080p (1920 x 1080)
- 7.56-micron micromirror pitch
- ±12° micromirror tilt angle (relative to flat state)
- Corner illumination
- 2x LVDS input data bus
- Dedicated DLPC4422 display controller, DLPA100 power management IC and motor driver for reliable operation
Applications
- Full HD (1080p) display
- Laser TV
- Mobile smart TV
- Digital signage
- Gaming
- Home cinema
Functional Block Diagram
Additional Resources
Publié le: 2018-01-04
| Mis à jour le: 2024-08-13