Texas Instruments bq21040 Li-Ion & Li-Pol Battery Charger
Texas Instruments bq21040 Li-Ion and Li-Pol Battery Charger is a highly integrated linear battery charger targeted at space-limited portable applications. The charger device operates from either a USB port or AC adapter. The high input voltage range with input overvoltage protection supports low-cost unregulated adapters. The Texas Instruments bq21040 has a single power output that charges the battery. A system load can be placed in parallel with the battery as long as the average system load does not keep the battery from charging fully during the 10-hour safety timer. The battery is charged in three phases: conditioning, constant current, and constant voltage. An internal control loop monitors the IC junction temperature and reduces the charge current if an internal temperature threshold is exceeded in all charge phases.Features
- Charging
- 1% charge voltage accuracy
- 10% charge current accuracy
- Low battery leakage current (1µA)
- Programmable charge current using external resistor up to 800mA
- 4.2V Li-Ion and Li-Pol charger
- Protection
- 30V input rating; with 6.6V input overvoltage protection
- Input voltage dynamic power management
- 125°C thermal regulation; 150°C thermal shutdown protection
- OUT short-circuit protection and ISET short detection
- Overtemperature sensing protection through NTC
- Fixed 10-hour safety timer
- System
- Status indication – charging/done
- Available in a small SOT-23 package
Applications
- EPOS
- Medical endoscopes
- BLE speaker and headsets
- Low-power handheld devices
Simplified Schematic
Publié le: 2016-09-09
| Mis à jour le: 2022-03-11