Qualtek Electronics NEMA 5-15P Power Locking Cords
Qualtek Electronics NEMA 5-15P Power Locking Cords are unshielded Q-secure locking systems available in 14AWG/3C or 18AWG/3C cordage AWG options and SJTW cordage type. These cords feature locking IEC 60320 C13 connector type, 125VAC voltage rating, up to 15A current rating, and 105°C temperature rating. The NEMA 5-15P locking cords comply with RoHS, REACH, UL, and cUL standards. These cords are used in lab equipment, medical, and industrial applications.Features
- SJTW, 14AWG/3C or 18AWG/3C, unshielded cordage
- 125VAC voltage rating
- Black jacket color
- 96-inch cord length
- Up to 35lbs maximum locking connector rating
- 105°C temperature rating
- Locking IEC 60320 C13 connector
- REACH and RoHS compliant
- Comply with UL and cUL standards
Applications
- Lab equipment
- Medical
- Industrial application
Publié le: 2023-07-24
| Mis à jour le: 2023-08-02