Jonard Tools WCT-700 Underground Wire Tracer & Circuit Finder
Jonard Tools WCT-700 Underground Wire Tracer and Circuit Finder meet CAT III 600V standards and can trace a cable up to 7ft underground and up to 1000ft long. The WCT-700 is an all-in-one solution for any cable tracing task, including locating breaks and tracing a circuit back to the breaker. The dual backlit LCD screens provide both audible and visual signal strength readouts, making finding wires and cables easy. Seven signal modes and three signal strengths help to quickly locate breaks, and the durable construction allows 2m of drop protection. Jonard Tools WCT-700 transmitter has dimensions of 189mm x 96mm x 48mm, while the receiver has dimensions of 226mm x 68mm x 38mm.Features
- Traces cables up to 7ft underground and 1000ft long
- Manually adjustable sensitivity allows finding cable down to 6" radius
- Dual backlit LCD screens with both audible and visual signal strength readouts
- CAT III 600V standards
- Works on live or dead wires
- 7 signal modes and 3 signal strengths
- Durable construction for 2m of drop protection
Applications
- Data cables
- Video cables
- Thermostat cables
- Cables in a cable harness
Specifications
- Dimensions
- 189mm x 96mm x 48mm (transmitter)
- 226mm x 68mm x 38mm (receiver)
- Weight
- 532g with battery (transmitter)
- 360g with battery (receiver)
Additional Resource
Transmitter Components
Transmitter Display
Receiver Components
Receiver Display
Publié le: 2024-07-26
| Mis à jour le: 2024-10-09