HUBER+SUHNER Sucotest 145 Microwave Test Assemblies

HUBER+SUHNER Sucotest 145 Microwave Test Assemblies are rugged, phase and amplitude-stable microwave assemblies, ideal for test and measurement applications up to 145GHz. These test assemblies offer a unique phase and loss stability with stock delivery on standard lengths. The Sucotest 145 vs PMAST145/11PC08/21PC08 test assemblies feature a Sucotest_145 cable type, a 14dB minimum return loss, a 76% propagation velocity, 50Ω impedance, and +/-1ps absolute time delay matched. These test assemblies are available in REF-to-REF length type and are ideal for RF and high-speed digital testing.

The PMAST145/11PC08/11PC08/6in cable assembly offers a 6-inch length cable with a type-A connector SF_11_PC0.8 (straight male) and a type-B connector SF_11_PC0.8 (straight male). The PMAST145/11PC08/21PC08/6in and PMAST145/11PC08/21PC08/12in offer 6-inch and 12-inch cable lengths, respectively, with a type-A connector SF_11_PC0.8 (straight male) and a type-B connector SF_21_PC0.8 (straight female).

Features

  • Applicable up to 145GHz maximum operating frequency 
  • Unique phase- and loss stability
  • Stock delivery on standard lengths
  • Absolute time delay matched +/-1ps
  • Type of cable Sucotest_145
  • Length type REF to REF
  • -40°C to 85°C operating temperature range

Specifications

  • 6-inch and 12-inch lengths
  • 50Ω impedance
  • 14dB minimum return loss
  • 76% propagation velocity
  • PMAST145/11PC08/21PC08/6in/12in:
    • Type description connector A SF_11_PC0.8 (straight male)
    • Type description connector B SF_21_PC0.8 (straight female)
  • PMAST145/11PC08/11PC08/6in:
    • Type description connector A SF_11_PC0.8 (straight male)
    • Type description connector B SF_11_PC0.8 (straight male)
Publié le: 2026-02-05 | Mis à jour le: 2026-03-02