Teltonika TSW200 Industrial PoE+ Switch

Teltonika TSW200 Industrial PoE+ Switch is equipped with 2 SFP ports for long-range fiber-optic communication and 8 Gigabit Ethernet ports which support IEEE802.3af and IEE802.3 at Power-over-Ethernet standards. Classified as power source equipment (PSE), the TSW200 enables centralization of the power supply, providing up to 30W per port and reducing the effort of installing power. It has 10/100/1000 Mbps Ethernet ports to provide an economical high-bandwidth solution for industrial Ethernet networks. Teltonika TSW200 Industrial Unmanaged Switch is ideal for professional, high-bandwidth applications where it is necessary to provide both a reliable data connection and power.

Features

  • Ethernet:
    • PoE ports: 8
    • PoE standards: 802.3af and 802.3at
    • PoE maximum power per port (at PSE): 30W
    • Total PoE power budget (at PSE): 240W
  • Performance specifications:
    • Bandwidth (non-blocking): 20Gbps
    • Packet buffer: 128KB
    • MAC address table size: 2K entries
  • Power:
    • Connector: 2-pin industrial DC power socket
    • Ground: 1x grounding screw
    • Input voltage range: 7V to 57V DC
    • Input voltage range for PoE: 44V to 57V DC
    • Power consumption: <1.81W idle, <245.5W no PoE, 5.5W maximum
  • Physical interfaces:
    • Ethernet: 8x RJ45 ports, 10/100/1000Mbps
    • Ethernet fiber: 2x SFP ports
    • Status LEDs: 1x power LED, 16x LAN status LEDs, 2x SFP status LEDs
  • IP30 ingress protection rating
  • Full aluminum housing
  • 132mm x 44.2mm x 95.1mm dimensions
  • DIN-rail or wall mounting (additional kit needed), flat-surface placement
  • -40°C to 75°C operating temperature range

Videos

Front Panel

Teltonika TSW200 Industrial PoE+ Switch

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

Publié le: 2022-05-16 | Mis à jour le: 2025-12-05