Tektronix IsoVu™ Isolated Differential Probes

Tektronix IsoVu™ Isolated Differential Probes offer galvanically isolated measurement solutions for accurately resolving high bandwidth. The probes measure differential signals up to ±2500V in the presence of large common-mode voltages with common-mode rejection performance across the bandwidth. The IsoVu series utilizes an electro-optic sensor that converts the electrical signal from the sensor tip cables to an optical signal, which electrically isolates the device under test (DUT) from the oscilloscope. Tektronix IsoVu Isolated Differential Probes feature four separate lasers, an optical sensor, five optical fibers, and sophisticated feedback and control techniques.

Features

  • Bandwidths from DC to 1 GHz
  • 10,000 to 1 (80dB) common mode rejection at 1GHz
  • 60kV peak common mode voltage
  • Up to ±2500V differential (DC + pk AC)
  • Up to ±2500V offset range
  • 100M to 1 (160dB) common mode rejection from DC up to 1MHz
  • Output clamping
  • Safety certified
  • DC and AC input coupling

Applications

  • Half/full bridge designs using GaN, SiC, IGBTs
  • Floating measurements
  • Power converter designs
  • Power device evaluation
  • Switching power supply designs
  • Inverter designs
  • Motor drive designs
  • Electronic ballast designs
  • Electrostatic discharge (ESD)
  • Electromagnetic interference (EMI)
  • Current shunt measurements
  • Remote probing capabilities

Videos

Publié le: 2020-06-29 | Mis à jour le: 2024-09-17