TE Connectivity LUMAWISE Type Z45 LED Holders

TE Connectivity's (TE) LUMAWISE Type Z45 LED Holders are designed for chip-on-board (COB) LEDs and promote a high-strength, highly reflective, halogen-free housing material. Features include adhesive tape and poke-in wire connections for fast and easy assembly without the need for a clamping system. A standard 35mm screw pitch enables the use of standard heat sink drilling and mounting procedures, while a 120° optic angle keeps light loss to a minimum. TE's LUMAWISE Type Z45 LED Holders are compliant with the Zhaga book 3 standard and compatible with other Zhaga LED lighting components.

Features

  • Quick and easy assembly of the COB LEDs in the luminaire
  • Optics close to light emitting area
  • Minimal light loss with 120° optic angle
  • Simplified interchangeability between LEDs (conform to Zhaga standards)
  • Low-profile
  • Poke-in contact
  • Halogen-free
  • LED-clamping
  • High COB board size tolerance
  • Even distribution of pressure from LED across the heat sink

Specifications

  • 3A maximum current
  • 60VDC maximum voltage
  • Uses a screw size of #4 or M3 for attachment
  • Poke-in style electrical contacts support 22AWG to 18AWG solid, fused, and stranded wire
  • Compliant with Zhaga book 3 standard
  • -40°C to +105°C operating temperature range
  • Halogen-free, highly reflective PBT
  • Copper-alloy contacts with gold plating

Applications

  • Spotlights
  • Downlights
  • Track lights
  • Streetlights
  • General lighting
  • Horticultural lighting

Product Dimensions

TE Connectivity LUMAWISE Type Z45 LED Holders
Publié le: 2018-06-25 | Mis à jour le: 2025-05-08