TE Connectivity LUMAWISE Type Z50 Low-Profile LED Holders

TE Connectivity's (TE) LUMAWISE Type Z50 Low-Profile LED Holders provide an easy solderless connection in a low-profile form factor. These holders offer direct attachment of LEDs to a heat sink using standard screws, allowing designs to be faster to market. These components also provide poke-in termination to connect the LED electrically. TE LUMAWISE Type Z50 Low-Profile LED Holders have a 5A maximum current rating and 277VDC operating voltage. These holders are available in two clamping area sizes: 28mm x 27.6mm and 27.35mm x 26.95mm.

Features

  • LED manufacturers for 571-2213480-1: Bridgelux, Citizen, CREE, Edison Opto, LG, Lumileds, Luminus, Osram, Panasonic, Samsung, Seoul Semi
  • LED manufacturer for 571-2213480-2: CREE
  • Poke-in termination method to wire and cable
  • No optics alignment
  • 5A max current rating
  • 277VDC operating voltage
  • Copper alloy contact base material 
  • Gold contact mating area plating material
  • PBT GF housing material
  • -40°C to +105°C operating temperature range
  • Enables Zhaga compatibility

Product Overview

Mechanical Drawing - TE Connectivity LUMAWISE Type Z50 Low-Profile LED Holders

Dimensions

Mechanical Drawing - TE Connectivity LUMAWISE Type Z50 Low-Profile LED Holders
Publié le: 2019-07-30 | Mis à jour le: 2025-05-09