TE Connectivity / Linx Technologies MHW Series Dipole Antennas

TE Connectivity / Linx Technologies MHW Series Dipole Antennas are compact and unobtrusive with adhesive that sticks to flat, non-conductive surfaces, such as windows, drywall, ceiling tiles, plastic, and more. TE Connectivity / Linx Technologies MHW Series Dipole Antennas have excellent performance, omni-directional pattern, very low VSWR, two flexible shafts, and are rugged and damage-resistant. MHW antennas are supplied with either 6.5 feet (2m) or 15 feet (4.6m) of RG-174 cable and attach via a standard SMA or Part 15 compliant RP-SMA connector.

Features

  • Compact & unobtrusive
  • Adhesive for flat surfaces
  • Excellent performance
  • Omni-directional pattern
  • Very low VSWR
  • Two flexible radiating elements
  • Rugged & damage-resistant
  • Standard SMA or Part 15 compliant
  • RP-SMA connector

Applications

  • Low-power, wide-area (LPWA) applications
    • LoRaWAN®
    • Sigfox®
  • Internet of Things (IoT) devices
  • Remote sensing, monitoring, and control
    • Security systems
    • Industrial machinery

Dimensional Diagram (Left - 433 | Right - 418)

Mechanical Drawing - TE Connectivity / Linx Technologies MHW Series Dipole Antennas
Publié le: 2010-10-01 | Mis à jour le: 2023-07-24