TE Connectivity / ERNI ERmet 2mm Hard Metric Connectors
TE Connectivity's ERNI ERmet 2mm Hard Metric connectors offer unparalleled performance and flexibility for today's high-performance circuit designs. With constant technological advancements and expansions, this series of connectors supports any possible arrangement of circuit boards, such as board-to-backplane and board-to-board. ERNI's complete product offering includes right-angle females, with and without shrouds, vertical males, available 15 different contact lengths, vertical females, right-angle males, power connectors, shrouds, coding keys, and cable assemblies. They are primarily used in telecom and network systems. IEC standardization ensures compatibility between manufacturers. The ERmet product line is increasingly being used in industrial computers (IPCs), where PICMG specifications apply.Features
- Modular connectors with 2.0mm signal contact pitch for backplanes and daughter cards
- High-density board to backplane connector system
- Up to 8 signal rows plus two shield rows for optimum performance
- Three levels of sequential mating for front or rear hot-swap application. 1.5mm increments
- 15 standard contacts available for any pin loading requirement
- Complete line of complementary accessories to include stamped power connectors, color-coded coding keys, latching shrouds, cable connectors, ground return shields, high frequency, and high power contacts
- Superior female connector contact design provides a uniform signal path
- Comply with the international standard IEC 61076-4-101
- For networking, telecommunications, high-performance computing, and other demanding applications
Publié le: 2014-01-15
| Mis à jour le: 2025-08-11