TE Connectivity / AMP Connectors D-3000 First Mate Last Break (FMLB) Connectors

TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.

Features

  • Additional grounding feature
  • IP20 certified
  • Plug-on strain relief
  • 0.38μm gold plated contacts
  • Vibration and shock proven design
  • Integrated keying function
  • Positive audible locking

Applications

  • Industrial control
  • Human machine interface
  • Data communication
  • Motion and drives
  • Production equipment
  • Robotics
  • Servo drives
Publié le: 2017-06-09 | Mis à jour le: 2025-03-19