TDK SPM5030VC-D Wound Metal Automotive Inductors
TDK SPM5030VC-D Wound Metal Automotive Inductors are AEC-Q200 qualified and feature wound metal construction for harsh environments. The SPM5030VC-D series offers metal composite-type wound inductors built for power circuits using a metallic magnetic material. Low RDC and miniaturization are possible because of the excellent DC superimposition characteristics due to the metallic magnetic materials. TDK SPM5030VC-D Wound Metal Automotive Inductors offer a vibration-resistant structure and a wide operating temperature range of -55°C to +155°C.Features
- Wound metal type
- Low RDC
- Miniaturization
- Excellent DC superimposition characteristics
- Vibration-resistant structure
- Suitable for automotive-related equipment
Specifications
- AEC-Q200 compliant
- ±15% or ±20% tolerance
- 30G vibration resistance
- 100kHz measuring frequency
- -55°C to +155°C operating temperature range
Dimensions
Recommended Reflow Profile
Publié le: 2025-02-03
| Mis à jour le: 2025-06-04