TDK FLECLEAR Ag-Stacked Film Sheets
TDK FLECLEAR Ag-Stacked Film Sheets feature a thin, transparent, conductive Ag alloy layer that is deposited on a film substrate. These film sheets achieve lower resistance and excellent flexibility while maintaining a high transmittance equivalent to that of ITO films. The series is ideal for applications such as light control windows (smart windows) and organic photovoltaics (OPVs) that can contribute to the conservation and creation of energy. TDK FLECLEAR Ag-Stacked Film Sheets are also suitable for flexible displays and lighting or transparent electrodes of wearable devices.Features
- Transparent conductive film with Ag alloy layer and protective layer
- Lower resistance and high flexibility
- Transparency equivalent to ITO films
- Water vapor and gas barrier properties
- High smoothness
- Continuous layer structure with in-plane uniformity
- High reflectivity in infrared region for high heat shielding
- Customizable in spectral properties by nano-order thickness control
Applications
- Light control windows
- OPVs
- Flexible displays
- Lighting or electrodes of wearables
Specifications
- Surface resistivity
- 3.7Ω/sq (AG-SHEETSAMPLE4)
- 8.4Ω/sq (AG-SHEETSAMPLE10)
- Tt
- 82.4% (AG-SHEETSAMPLE4)
- 86.9% (AG-SHEETSAMPLE10)
- Haze
- 0.6% (AG-SHEETSAMPLE4)
- 0.4% (AG-SHEETSAMPLE10)
- Value of b* (CIE Lab, transmission)
- 5.7 (AG-SHEETSAMPLE4)
- 2.2 (AG-SHEETSAMPLE10)
Film Structure
Videos
Additional Resources
Publié le: 2018-09-24
| Mis à jour le: 2024-02-08